MCP4019T-104E/LT

Microchip Technology
579-MCP4019T104E/LT
MCP4019T-104E/LT

Mfr.:

Description:
Digital Potentiometer ICs 100K I2C singl 7-bit volatile memory

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 622

Stock:
622 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹63.36 ₹63.36
Full Reel (Order in multiples of 3000)
₹63.36 ₹1,90,080.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Digital Potentiometer ICs
RoHS:  
MCP4019
100 kOhms
150 PPM / C
20 %
Single
128 Tap
Volatile
I2C
1.8 V to 5.5 V
80 uA
- 40 C
+ 125 C
PCB Mount
SMD/SMT
SC-70-5
AEC-Q100
Log
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Description/Function: 7 Bit Single I2C Digital Rheostat
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 3000
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Analog Products

Designers of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems, including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics. 

MCP4017/MCP4018/MCP4019 I2C Digital Potentiometers

Microchip Technology MCP4017, MCP4018, and MCP4019 I2C Digital Potentiometers provide the advantages of low-power consumption and digital control. The MCP4017, MCP4018, and MCP4019 Potentiometers are controlled digitally through an I2C interface. This eliminates the need for human interaction and increases system reliability, accuracy, and flexibility while keeping costs low. These devices also feature low static current consumption of just 2.5mA to extend battery life in a variety of consumer and industrial applications. The Microchip Technology MCP4017, MCP4018, and MCP4019 are available in 5- and 6-pin SC-70 packages.