MCP47CMB01-E/MG

Microchip Technology
579-MCP47CMB01-E/MG
MCP47CMB01-E/MG

Mfr.:

Description:
Digital to Analog Converters - DAC I2C, Single Channel, 8-Bit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 446

Stock:
446 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹109.02 ₹109.02

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Digital to Analog Converters - DAC
RoHS:  
MCP47CXBXX
8 bit
1 Channel
16 us
Voltage
2-Wire, I2C
1.8 V to 5.5 V
1.8 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
QFN-16
Tube
Brand: Microchip Technology
DNL - Differential Nonlinearity: +/- 0.1 LSB
Gain Error: 1 %/FSR
INL - Integral Nonlinearity: +/- 0.1 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Operating Supply Current: 700 uA
Pd - Power Dissipation: 400 mW
Product Type: DACs - Digital to Analog Converters
Reference Type: External
Reference Voltage: 5.5 V
Shutdown: No Shutdown
Factory Pack Quantity: 120
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
THD - Total Harmonic Distortion: - 73 dB
Type: Nonvolatile Memory
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MCP47CXBXX Digital-to-Analog Converters

Microchip Technology MCP47CxBx Digital-to-Analog Converters are Single and Dual-Channel 8-bit, 10-bit, and 12-bit buffered voltage output DAC ICs, with volatile or MTP (Multi Time Programmable) memory and an I2C serial interface. The user can write the integrated MTP memory up to 32 times for each specific register. The Microchip Technology converters require a high-voltage level on the HVC pin, typically 7.5V, to successfully program the desired memory location. The nonvolatile memory includes power-up output values, device configuration registers, and general-purpose memory.