MCP48CMB11-E/UN

Microchip Technology
579-MCP48CMB11-E/UN
MCP48CMB11-E/UN

Mfr.:

Description:
Digital to Analog Converters - DAC SPI, Single Channel, 10-Bit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
25 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹143.50 ₹143.50

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Digital to Analog Converters - DAC
RoHS:  
10 bit
1 Channel
16 us
Voltage Buffered
4-Wire, SPI
1.8 V to 5.5 V
1.8 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
MSOP-10
Tube
Brand: Microchip Technology
DNL - Differential Nonlinearity: +/- 0.25 LSB
INL - Integral Nonlinearity: +/- 0.25 LSB
Moisture Sensitive: Yes
Product Type: DACs - Digital to Analog Converters
Reference Type: External
Factory Pack Quantity: 100
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390070
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MCP48CXBXX Digital-to-Analog Converters

Microchip Technology MCP48CXBXX Digital-to-Analog Converters are single- and dual-channel, 8-bit, 10-bit, and 12-bit, buffered voltage output DAC converters with volatile Media Transfer Protocol (MTP) memory and a Serial Peripheral Interface (SPI). MCP48CXBXX is suitable for consumer and industrial applications, such as setpoint or offset trimming, sensor calibrations, and motor-control applications. The devices provide four voltage reference options: Device VDD, external VREF (buffered or unbuffered), and internal bandgap. The devices also offer one least significant bit of Integral Non-Linearity (INL), with low power consumption and 6µs settling time. MTP memory can be written up to 32 times for each specific register. MCP48CXBXX requires a high-voltage level on the HVC pin, typically 7.5V, to program the desired memory location successfully. 

MCP48CMBx/MCP48CVBx DACs

Microchip Technology MCP48CMBx/MCP48CVBx Digital-to-Analog Converters (DACs) are single/dual channel, 8/10/12-bit, and buffered voltage output DACs. These devices provide four voltage reference options, including VDD, external VREF (buffered or unbuffered), and internal bandgap. The MCP48CMBx/MCP48CVBx DACs offer 1 LSB Integral Non-Linearity (INL) with low power consumption and 6µs fast settling time. The MCP48CMBx DACs incorporate an integrated MTP memory that is writable up to 32 times for each register. The MCP48CVBx DACs come with volatile memory. Typical applications include setpoint or offset trimming, sensor calibrations, and motor control applications.