MCP6032-E/MS

Microchip Technology
579-MCP6032-E/MS
MCP6032-E/MS

Mfr.:

Description:
Precision Amplifiers Dual 1.8V 14kHz Op Amp E temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9,301

Stock:
9,301 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹121.13 ₹121.13

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹121.13
Min:
1

Similar Product

Microchip Technology MCP6032T-E/MS
Microchip Technology
Precision Amplifiers Dual 1.8V 14kHz Op Amp E temp

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Precision Amplifiers
RoHS:  
2 Channel
10 kHz
4 V/us
150 uV
100 pA
5.5 V
1.8 V
900 nA
23 mA
70 dB
165 nV/sqrt Hz
MSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
MCP6032
AEC-Q100
Tube
Amplifier Type: Precision Amplifier
Brand: Microchip Technology
In - Input Noise Current Density: 0.0006 pA
Moisture Sensitive: Yes
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 70 dB
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
Technology: CMOS
Voltage Gain dB: 115 dB
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.