MCP606T-I/OT

Microchip Technology
579-MCP606T-I/OT
MCP606T-I/OT

Mfr.:

Description:
Operational Amplifiers - Op Amps Single 25 uA 2.5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,028

Stock:
1,028
Can Dispatch Immediately
On Order:
3,000
Expected 27-05-2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹76.41 ₹76.41
Full Reel (Order in multiples of 3000)
₹76.41 ₹2,29,230.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
155 kHz
80 mV/us
250 uV
80 pA
5.5 V
2.5 V
18.7 uA
17 mA
75 dB
38 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 85 C
MCP606
AEC-Q100
Reel
Cut Tape
MouseReel
Amplifier Type: Operational Amplifiers
Brand: Microchip Technology
In - Input Noise Current Density: 3 fA
Moisture Sensitive: Yes
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 93 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Technology: CMOS
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MCP606 Operational Amplifiers

Microchip Technology MCP606 Operational Amplifiers (Op-Amps) are unity-gain stable, low-offset voltage operational amplifiers capable of precision low-power single-supply operation. These operational amplifiers feature 250μV ultra-low offset voltage, rail-to-rail output swing capability, and 80pA low-input bias current at 85°C. The MCP606 op-amps come in standard 8-lead PDIP, SOIC, and TSSOP packages. Typical Microchip Technology MCP606 Op-Amp applications include battery-power instruments, high-impedance applications, strain gauges, medical instruments, and test equipment.