MCP60721UT-E/LTY

Microchip Technology
579-MCP60721UT-E/LTY
MCP60721UT-E/LTY

Mfr.:

Description:
Precision Amplifiers Single, 10MHz Op Amp, E Temp

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 340

Stock:
340 Can Dispatch Immediately
Quantities greater than 340 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹118.34 ₹118.34
Full Reel (Order in multiples of 3000)
₹118.34 ₹3,55,020.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Precision Amplifiers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
1 Channel
10 MHz
15 V/us
50 uV
20 pA
5.5 V
2.2 V
80 dB
6.1 nV/sqrt Hz
SC-70-5
SMD/SMT
Shutdown
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Amplifier Type: Operational Amplifier
Brand: Microchip Technology
In - Input Noise Current Density: 0.6 fA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 20 pA
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 95 dB
Settling Time: 110 ns
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
THD plus Noise: - 115 dBc
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MCP6072x Precision Operational Amplifiers

Microchip Technology MCP6072x Precision Operational Amplifiers operate on a power supply voltage between 2.2V and 5.5V. These amplifiers feature a 50µV maximum offset voltage, 0.5µV/°C maximum offset drift, 10MHz gain-bandwidth product, and 720uA typical quiescent current. The MCP6072x operational amplifiers' on-chip EMI filters offer enhanced protection against electromagnetic interference. These amplifiers' input offset voltage is trimmed at multiple temperatures to provide superior performance, including across temperature. Typical applications include audio, test and measurement, communications, medical, active filters, trans-impedance amplifiers, current sensing, Analog-to-Digital Converter (ADC) driver, and Digital-to-Analog Converter (DAC) buffer.