MCP6442-E/MS

Microchip Technology
579-MCP6442-E/MS
MCP6442-E/MS

Mfr.:

Description:
Operational Amplifiers - Op Amps 450 nA, 9 kHz Op Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹110.88 ₹110.88

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹110.88
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
9 kHz
3 V/us
4.5 mV
1 pA
6 V
1.4 V
450 nA
22 mA
60 dB
190 nV/sqrt Hz
MSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
MCP6442
AEC-Q100
Tube
Brand: Microchip Technology
Moisture Sensitive: Yes
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 86 dB
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 1.4 V to 6 V
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
USHTS:
8542330001
JPHTS:
8542330996
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MCP6xx Op Amps

The Microchip Technology MCP62x and MCP65x are the first op amps to include mCal, an on-chip calibration circuit that calibrates offset voltage at power-up using an internal power on-reset detector or based upon the state of an external pin. The result is that the MCP62x and MCP65x have a low initial voltage offset and a means to minimize drift over time and temperature for applications involving instrumentation and sensor conditioning. These high-bandwidth, low-power Microchip Technology MCP62x / MCP65x op amps provide low bias and quiescent currents, high output drive capability, and a rail-to-rail output for better performance across the entire operating-voltage range. These Microchip Technology op amps feature a high output-drive current that enables them to drive heavy loads in a wide variety of applications.