MCP6486T-E/LT

Microchip Technology
494-MCP6486T-E/LT
MCP6486T-E/LT

Mfr.:

Description:
Operational Amplifiers - Op Amps Single, 10MHz Op Amp, E Temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,240

Stock:
7,240 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹27.95 ₹27.95
Full Reel (Order in multiples of 3000)
₹27.95 ₹83,850.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
10 MHz
20 V/us
1.6 mV
200 pA
5.5 V
1.8 V
720 uA
50 mA
125 dB
16 nV/sqrt Hz
SC-70-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Microchip Technology
In - Input Noise Current Density: 0.6 fA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 1 pA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 100 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
THD plus Noise: 0.002 %
Vcm - Common Mode Voltage: 5.8 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

MCP6486/6R/6U/7/9 10MHz Operational Amplifiers

Microchip Technology MCP6486/6R/6U/7/9 10MHz Operational Amplifiers operate with a single-supply voltage, as low as 1.8V. The devices draw low-quiescent current (720µA, maximum per amplifier). These op-amps also have low-input offset voltage (±1.6mV, maximum) and rail-to-rail input and output operation. In addition, the MCP6486/6R/6U/7/9 is unity-gain stable and has a gain-bandwidth product of 10MHz (typical).