MCP6G01-E/MS

Microchip Technology
579-MCP6G01-E/MS
MCP6G01-E/MS

Mfr.:

Description:
Special Purpose Amplifiers Single Selectable Gain Amplifiers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 512

Stock:
512 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹55.70 ₹55.70
₹47.62 ₹1,190.50
₹42.22 ₹4,222.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Special Purpose Amplifiers
RoHS:  
MCP6G01
Selectable Gain
1 Channel
1 pA
4.5 mV
5.5 V
1.8 V
- 40 C
+ 125 C
SMD/SMT
MSOP-8
Tube
Brand: Microchip Technology
Input Type: Rail-to-Rail
Moisture Sensitive: Yes
Product Type: Special Purpose Amplifiers
PSRR - Power Supply Rejection Ratio: 65 dB
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP