MCP6S26-I/P

Microchip Technology
579-MCP6S26-I/P
MCP6S26-I/P

Mfr.:

Description:
Special Purpose Amplifiers 6-Chan. 12 MHz SPI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 56

Stock:
56 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹272.22 ₹272.22
₹226.40 ₹6,792.00
₹205.73 ₹24,687.60

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Special Purpose Amplifiers
RoHS:  
MCP6S26
PGA
6 Channel
1 pA
275 uV
5.5 V
2.5 V
- 40 C
+ 85 C
Through Hole
PDIP-14
Tube
Brand: Microchip Technology
Product Type: Special Purpose Amplifiers
Shutdown: Shutdown
Factory Pack Quantity: 30
Subcategory: Amplifier ICs
Unit Weight: 1.620 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP