MCP6S26T-I/SL

Microchip Technology
579-MCP6S26T-I/SL
MCP6S26T-I/SL

Mfr.:

Description:
Special Purpose Amplifiers 6-Chan. 12 MHz SPI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1,874

Stock:
1,874 Can Dispatch Immediately
Quantities greater than 1874 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2600)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹257.18 ₹257.18
₹213.38 ₹5,334.50
₹208.72 ₹20,872.00
₹200.34 ₹2,00,340.00
Full Reel (Order in multiples of 2600)
₹193.81 ₹5,03,906.00
7,800 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹237.61
Min:
1

Similar Product

Microchip Technology MCP6S26-I/SL
Microchip Technology
Special Purpose Amplifiers 6-Chan. 12 MHz SPI

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Special Purpose Amplifiers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
MCP6S26
PGA
6 Channel
1 pA
275 uV
5.5 V
2.5 V
- 40 C
+ 85 C
SMD/SMT
SOIC-14
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Moisture Sensitive: Yes
Product Type: Special Purpose Amplifiers
Factory Pack Quantity: 2600
Subcategory: Amplifier ICs
Unit Weight: 338 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MICROCHIP