MCP6S91-E/MS

Microchip Technology
579-MCP6S91-E/MS
MCP6S91-E/MS

Mfr.:

Description:
Special Purpose Amplifiers 1-Ch. 10 MHz SPI PGA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 197

Stock:
197
Can Dispatch Immediately
On Order:
400
Expected 13-07-2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹109.02 ₹109.02

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹109.02
Min:
1

Similar Product

Microchip Technology MCP6S91T-E/MS
Microchip Technology
Special Purpose Amplifiers 1-Ch. 10 MHz SPI PGA

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Special Purpose Amplifiers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
MCP6S91
PGA
1 Channel
1 pA
4 mV
5.5 V
2.5 V
1 mA
- 40 C
+ 125 C
SMD/SMT
MSOP-8
Tube
Brand: Microchip Technology
Gain V/V: 1 V/V to 32 V/V
Input Type: Rail-to-Rail
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product Type: Special Purpose Amplifiers
PSRR - Power Supply Rejection Ratio: 90 dB
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MICROCHIP