MCP6V39-E/ST

Microchip Technology
579-MCP6V39-EST
MCP6V39-E/ST

Mfr.:

Description:
Operational Amplifiers - Op Amps Quad, Zero-Drift Op Amp, E Temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹281.40 ₹281.40

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Operational Amplifiers - Op Amps
4 Channel
300 kHz
130 mV/us
25 uV
5 pA
5.5 V
1.8 V
21 uA
21 mA
135 dB
50 nV/sqrt Hz
SMD/SMT
No Shutdown
- 40 C
+ 125 C
AEC-Q100
Tube
Brand: Microchip Technology
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 96
Subcategory: Amplifier ICs
Unit Weight: 60 mg
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
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Analog Products

Designers of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems, including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics.