MCP6V51-E/MS

Microchip Technology
579-MCP6V51-E/MS
MCP6V51-E/MS

Mfr.:

Description:
Precision Amplifiers Single, 45V Zero-Drift Op Amp, E Temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 392

Stock:
392 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹146.29 ₹146.29

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹146.29
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Precision Amplifiers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
1 Channel
2 MHz
1.2 V/us
2.4 uV
60 pA
45 V
4.5 V
470 uA
46 mA
135 dB
10.2 nV/sqrt Hz
MSOP-8
SMD/SMT
Shutdown
- 40 C
+ 125 C
MCP6V51
Tube
Amplifier Type: Zero-Drift Operational Amplifier
Brand: Microchip Technology
Moisture Sensitive: Yes
Product: Operational Amplifiers
Product Type: Precision Amplifiers
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MCP6V5x Zero-Drift Op Amps

Microchip Technology MCP6V5x Zero-Drift Operational Amplifiers (Op Amps) are 45V and 2MHz op amps with Electro-Magnetic Interference (EMI) filtering. These op amps employ dynamic offset correction for very low offset and offset drift. The MCP6V5x op amps feature stable unity gain, virtually negligible 1/f noise, and a good Power Supply Rejection Ratio (PSRR). These single-channel op amps are designed using an advanced CMOS process. Typical applications for the Microchip Technology MCP6V5x Zero-Drift Op Amps include industrial instrumentation, process control, power control loops, sensor conditioning, electronic weight scales, and medical instrumentation.