MCP6V77T-E/MS

Microchip Technology
579-MCP6V77T-E/MS
MCP6V77T-E/MS

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual, Zero-Drift Op Amp, E Temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,151

Stock:
3,151 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹154.68 ₹154.68
₹130.45 ₹3,261.25
₹118.34 ₹11,834.00
₹112.75 ₹28,187.50
Full Reel (Order in multiples of 2500)
₹112.75 ₹2,81,875.00
₹111.82 ₹5,59,100.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹154.68
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
2 MHz
1 V/us
25 uV
50 pA
5.5 V
2 V
170 uA
26 mA
130 dB
21 nV/sqrt Hz
MSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Microchip Technology
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MCP6V7x Zero-Drift Linear Op Amps

Microchip Technology MCP6V7x Zero-Drift Linear Operational Amplifiers (Op Amps) provide input offset voltage correction for very low offset and offset drift. These are low-power devices with a typical gain bandwidth of 2MHz. The MCP6V7x Op Amps are unity-gain stable, have virtually no 1/f noise, and have good Power Supply Rejection Ratio (PSRR) and Common Mode Rejection Ratio (CMRR). These devices operate with a single supply voltage as low as 2V, drawing 170µA/amplifier (typical) of quiescent current.