MCP6V89-E/ST

Microchip Technology
579-MCP6V89-E/ST
MCP6V89-E/ST

Mfr.:

Description:
Precision Amplifiers Quad, Zero-Drift Op Amp, E Temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 371

Stock:
371 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹310.85 ₹310.85
₹259.64 ₹6,491.00
₹234.48 ₹22,510.08

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
₹310.85
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Precision Amplifiers
4 Channel
5 MHz
4 V/us
25 uV
50 pA
5.5 V
2.2 V
500 uA
40 mA
136 dB
13 nV/sqrt Hz
TSSOP-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
Tube
Amplifier Type: Zero-Drift
Brand: Microchip Technology
In - Input Noise Current Density: 6 fA/sqrt Hz
Input Type: Rail to Rail
Ios - Input Offset Current: 400 pA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 127 dB
Settling Time: 30 us
Factory Pack Quantity: 96
Subcategory: Amplifier ICs
Voltage Gain dB: 151 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542330001
ECCN:
EAR99