MCP9700BT-E/LT

Microchip Technology
494-MCP9700BT-E/LT
MCP9700BT-E/LT

Mfr.:

Description:
Board Mount Temperature Sensors High Accuracy Linear Active Thermistor IC (10mV/C)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,560

Stock:
7,560 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹49.39 ₹49.39
Full Reel (Order in multiples of 3000)
₹49.39 ₹1,48,170.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Board Mount Temperature Sensors
RoHS:  
Analog
+/- 2 C
- 40 C
+ 125 C
SOT-5
2.3 V
5.5 V
Local
12 bit
Shutdown
SMD/SMT
Reel
Cut Tape
Brand: Microchip Technology
Operating Supply Current: 6 uA
Output Current: 100 uA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Factory Pack Quantity: 3000
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MCP970x Linear Active Thermistor ICs

Microchip MCP970x Linear Active Thermistor ICs are a low-cost, low-power family of analog temperature sensors that convert temperature to an analog voltage. Unlike resistive sensors, e.g., thermistors, the Linear Active Thermistor IC from Microchip Technology does not require an additional signal-conditioning circuit. Therefore, the biasing circuit development overhead for thermistor solutions can be avoided by implementing a sensor from these low-cost devices. The VOUT pin can be directly connected to the ADC input of a microcontroller.