MCP9904T-2E/9Q

Microchip Technology
579-MCP9904T-2E/9Q
MCP9904T-2E/9Q

Mfr.:

Description:
Board Mount Temperature Sensors Quad Temp Sensor Fixed Address Alerts

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
₹119.27 ₹5,96,350.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 1 C
- 40 C
+ 125 C
VDFN-10
I2C, SMBus
3 V
3.6 V
Remote
No Shutdown
SMD/SMT
Reel
Brand: Microchip Technology
Operating Supply Current: 1.12 mA
Pd - Power Dissipation: 500 mW
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: MCP990x
Factory Pack Quantity: 5000
Subcategory: Sensors
Type: Temperature Sensor with Beta Compensation
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
9025199090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Datacom

Microchip Technology Datacom is a comprehensive product portfolio for Data Center infrastructure that includes value-added data center solutions. These solutions include Power Management, Mixed-Signal, Security, Signal Integrity, Timing, FPGAs, MPUs, Co-Processors, and Management software. Microchip Technology is ready to help design, deploy, and manage any data center infrastructure equipment with solutions supporting high densities, low latency, flexibility, compatibility, and scalability.

MCP9902/3/4 Low-Temperature Remote Diode Sensors

Microchip MCP9902/3/4 Low-Temperature Remote Diode Sensors monitor up to four temperature channels and support up to a 2.2nF diode filter capacitor. The MCP9902/3/4 sensors are high accuracy and low cost, with advanced features like Resistance Error Correction (REC). Additional features like Beta Compensation and automatic diode-type detection combines for a robust solution.