MCS3142-I/ST

Microchip Technology
579-MCS3142-I/ST
MCS3142-I/ST

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers Dual KeeLoq Encoder 300-900 MHZ X-mitter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 296   Multiples: 74
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹213.38 ₹63,160.48

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Encoders
KeeLoq
4 Input
4 Output
TSSOP-20
32 bit
1.8 V
3.6 V
SMD/SMT
- 40 C
+ 85 C
Tube
Brand: Microchip Technology
Moisture Sensitive: Yes
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: MCS3142
Factory Pack Quantity: 74
Subcategory: Logic ICs
Unit Weight: 270 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Connected (Wired & Wireless)

Microchip Technology Connectivity is easy to add to applications, as Microchip's MCUs and MPUs are designed to be compatible with Microchip wired and wireless devices. Robust, reliable, high-speed connectivity is available with a broad portfolio of wired connectivity solutions. Mobility, convenience, and enhanced user experience are possible with a wide range of wireless connectivity solutions. And, with pre-certified modules, designers can avoid worrying about communication regulations.‌

MCS3142 Dual KeeLoq Encoder

Microchip Technology MCS3142 Dual KeeLoq® Encoder provides a complete solution for secure Remote Keyless Entry (RKE) and Secure Remote Control systems. The MCS3142 Encoder features Ultimate KeeLoq Protocol, a timer-based solution offering enhancements to the Classic KeeLoq Protocol structure such as AES-128 block cipher, programmable 32-bit serial number, programmable 128-bit encryption key, and KeeLoq Secure Learn Mode (128-bit Seed). Ultimate KeeLoq Technology incorporates a timer-driven message counter which continuously increments, independent of events, to provide a better, more secure solution. The time-keeping functionality provides additional protection against capture and replay attack techniques. The addition of Ultimate KeeLoq Protocol offers designers the ability to develop highly secure authentication applications for a variety of markets such as security systems (keypads, remote sensors, and access control), Remote Keyless Entry (automotive), and authentication (identity and property) applications.

Wireless Connectivity

Microchip Technology Wireless Connectivity Solutions enable you to quickly incorporate connectivity into your designs with wireless ICs, modules, software, and development kits that make connecting effortless for your customers. Microchip's comprehensive wireless portfolio has the technology to meet your range, data rate, interoperability, frequency, and topology needs. Microchip Technology's fully certified modules enable drop-in wireless connectivity, saving development costs and reducing time to market.

FEATURED PRODUCTS
MICROCHIP