MEC1428-SZ-C1

Microchip Technology
579-MEC1428-SZ-C1
MEC1428-SZ-C1

Mfr.:

Description:
32-bit Microcontrollers - MCU MEC, MIPS core, 192K SRAM, LPC & eSPI, 144-WFBGA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
260
Expected 27-07-2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹517.15 ₹517.15

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
MEC1428
SMD/SMT
WFBGA-144
MIPS32 M14K
192 kB
32 kB
32 bit
10 bit
33 MHz
108 I/O
1.71 V, 3.135 V
1.89 V, 3.465 V
0 C
+ 70 C
Tray
Brand: Microchip Technology
Data RAM Type: SRAM
Data ROM Size: 32 kB
Data ROM Type: 32 kB
I/O Voltage: 1.8 V, 3.3 V
Interface Type: eSPI, I2C, LPC
Moisture Sensitive: Yes
Number of ADC Channels: 8 Channel
Processor Series: MEC14XX
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Factory Pack Quantity: 260
Subcategory: Microcontrollers - MCU
Unit Weight: 9.210 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

32-bit Microcontrollers

Microchip Technology 32-bit Microcontrollers (MCUs) provide the performance and functional capabilities to meet design needs across various applications. The broad 32-bit portfolio enables easy design scaling to meet market requirements. With a rich ecosystem of development tools, integrated development environments, and third-party partners, Microchip 32-bit microcontrollers accelerate a vast array of embedded designs ranging from secured Internet of Things (IoT) applications to general-purpose embedded control. 

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

MEC1428 Embedded Controller

Microchip Technology MEC1428 Embedded Controller is a highly-configurable, mixed-signal, advanced I/O controller ideal for use in Notebook and Tablet computer applications. The MEC1428 adds a high level of design functionality for computing engineers by adding Slave Attached Flash (SAF), which is an optimal solution for USB Type-C power delivery. The MEC1428 Controller is pin and register compatible with the MEC140X and MEC141X Controller families, allowing designers to add eSPI and additional features and increase design flexibility. The MEC1428 retains eSPI Master Attached Flash (MAF) capability.