MIC2004-0.5YM5-TR

Microchip Technology
998-MIC2004-0.5YM5TR
MIC2004-0.5YM5-TR

Mfr.:

Description:
Power Switch ICs - Power Distribution Fixed Current Limit Single High-Side Switch + LdDschg - 0.5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,571

Stock:
4,571 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹94.11 ₹94.11
Full Reel (Order in multiples of 3000)
₹94.11 ₹2,82,330.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Power Switch ICs - Power Distribution
RoHS:  
High Side
1 Output
2 A
500 mA
125 mOhms
1.5 ms
700 us
2.5 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
SOT-23-5
Reel
Cut Tape
Brand: Microchip Technology
Moisture Sensitive: Yes
Product: Power Distribution
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Part # Aliases: MIC2004-0.5YM5 TR
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.