MIC2005-0.5YM6-TR

Microchip Technology
998-MIC2005-0.5YM6TR
MIC2005-0.5YM6-TR

Mfr.:

Description:
Power Switch ICs - Power Distribution Fixed Current Limit Single High-Side Switch + Flag + Cslew - 0.5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18,462

Stock:
18,462 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹103.32 ₹103.32
₹87.14 ₹2,178.50
₹84.18 ₹8,418.00
Full Reel (Order in multiples of 3000)
₹84.18 ₹2,52,540.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Microchip Technology MIC2005-0.8YM6-TR
Microchip Technology
Power Switch ICs - Power Distribution Fixed Current Limit Single High-Side Switch + Flag + Cslew - 0.8A

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Power Switch ICs - Power Distribution
RoHS:  
High Side
1 Output
2 A
500 mA
125 mOhms
1.5 ms
700 us
2.5 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
SOT-23-6
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Product: Power Distribution
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Part # Aliases: MIC2005-0.5YM6 TR
Unit Weight: 6.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99