MIC2111BYMT-TR

Microchip Technology
579-MIC2111BYMT-TR
MIC2111BYMT-TR

Mfr.:

Description:
Switching Controllers Hi Perf Multi-Mode Step-Down Controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
₹136.97 ₹1,36,970.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
200 kHz to 2 MHz
50 %
3.46 V
40 A
- 40 C
+ 125 C
SMD/SMT
TQFN-20
Reel
Brand: Microchip Technology
Fall Time: 1 ns
Isolation: Non-Isolated
Operating Supply Current: 2.1 mA
Operating Supply Voltage: 3.3 V/5 V
Product: Switching Controllers
Product Type: Switching Controllers
Rise Time: 1 ns
Series: MIC2111
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MIC2111B Multi-Mode Step-Down Controller

Microchip MIC2111B Multi-Mode Step-Down Controller is a programmable frequency, valley-current/voltage-mode PWM controller. This controller provides the control and protection features necessary for power devices and drivers that use current sensing across the inductor. The MIC2111B can provide single tri-state PWM logic signal to work with either power stage modules or discrete driver and MOSFETs. The device has precision enable and power good (PG) functions for sequencing of multiple power supplies. In addition, the solution is compatible with intelligent power stages in a high-current, step-down DC/DC converter. To optimize system size and system efficiency, the MIC2111B frequency can be programmed from 200kHz to 2MHz. The device operates in power-saving mode at light loads by reducing frequency.
Learn More