MIC2800-D2FMYML-TR

Microchip Technology
998-MIC2800D2FMYMLTR
MIC2800-D2FMYML-TR

Mfr.:

Description:
Power Management Specialised - PMIC DC-DC + 2 Linear Regulators with LowQ Mode & POR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5000   Multiples: 5000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
₹150.95 ₹7,54,750.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Power Management Specialised - PMIC
RoHS:  
MIC2800
Digital Power Management
SMD/SMT
QFN-16
300 mA
5.5 V
2.7 V
2.8 V
- 40 C
+ 125 C
Reel
Brand: Microchip Technology
Input Voltage Range: 2.7 V to 5.5 V
Moisture Sensitive: Yes
Operating Supply Voltage: 2.7 V to 5.5 V
Output Voltage Range: 1.5 V to 2.8 V
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Part # Aliases: MIC2800-D2FMYML TR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Datacom

Microchip Technology Datacom is a comprehensive product portfolio for Data Center infrastructure that includes value-added data center solutions. These solutions include Power Management, Mixed-Signal, Security, Signal Integrity, Timing, FPGAs, MPUs, Co-Processors, and Management software. Microchip Technology is ready to help design, deploy, and manage any data center infrastructure equipment with solutions supporting high densities, low latency, flexibility, compatibility, and scalability.

MIC2800 Digital Power Management ICs

Microchip Technology MIC2800 Digital Power Management ICs are designed to integrate a 2MHz DC/DC converter with an LDO post-regulator to provide two high-efficiency outputs. These ICs feature the LOWQ mode that reduces the total current drawn to 30µA and reduces the output noise of the DC/DC converter to 75µVRMS. The DC/DC converter retains efficiencies of over 90% at load currents of up to 600mA by using small values of L and C.