MIC29152WD-TR

Microchip Technology
998-MIC29152WDTR
MIC29152WD-TR

Mfr.:

Description:
LDO Voltage Regulators 1.5A LDO Adj. + Shutdown

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 455

Stock:
455
Can Dispatch Immediately
On Order:
2,500
Expected 17-08-2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹281.40 ₹281.40
Full Reel (Order in multiples of 2500)
₹281.40 ₹7,03,500.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
TO-252-5
Adjustable
1.5 A
1 Output
Positive
70 mA
2.4 V
26 V
Adjustable
- 40 C
+ 125 C
350 mV
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Load Regulation: 0.2 %
Moisture Sensitive: Yes
Output Voltage Range: 1.25 V to 25 V
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Part # Aliases: MIC29152WD TR
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MIC29152 LDO Voltage Regulators

Microchip Technology / Micrel MIC29152 LDO Voltage Regulators are high-current, high-accuracy, and low-dropout voltage regulators. These LDO voltage regulators come with 350mV to 425mV dropout voltages and very low ground currents. The MIC29152 LDO voltage regulators are designed for high-current loads and applications with lower currents and low dropout critical systems. These LDO regulators are fully protected against overcurrent faults, reversed input polarity, reversed lead insertion, overtemperature operation, and positive and negative transient voltage spikes. The regulators come with five-pin fixed voltage versions with logic level ON/OFF control and an error flag that signals whenever the output falls out of regulation. Typical applications include battery-powered equipment, automotive electronics, high-efficiency liner lower supplies, and lost-regulator for switching supplies.