MIC29312WT

Microchip Technology
998-MIC29312WT
MIC29312WT

Mfr.:

Description:
LDO Voltage Regulators 3.0A LDO Adj. + Shutdown

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 578

Stock:
578 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹368.06 ₹368.06
₹272.09 ₹2,720.90
₹245.06 ₹6,126.50
₹233.88 ₹23,388.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LDO Voltage Regulators
RoHS:  
Through Hole
TO-220-5
1.24 V to 15 V
3 A
1 Output
Positive
2.3 V
16 V
Adjustable
0 C
+ 125 C
600 mV
MIC29312
Tube
Brand: Microchip Technology
Dropout Voltage - Max: 1 V
Line Regulation: 0.06 %
Load Regulation: 0.2 %
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.265 V
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Type: Fast Response
Voltage Regulation Accuracy: 2 %
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.