MIC29752WWT

Microchip Technology
998-MIC29752WWT
MIC29752WWT

Mfr.:

Description:
LDO Voltage Regulators 7.5A LDO Adj. + Shutdown

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 214

Stock:
214 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,914.85 ₹1,914.85

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LDO Voltage Regulators
RoHS:  
1 Output
2.3 V
TO-247-5
MIC29752
Brand: Microchip Technology
Dropout Voltage: 425 mV
Dropout Voltage - Max: 750 mV
Line Regulation: 0.06 %
Load Regulation: 0.2 %
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: Through Hole
Output Current: 7.5 A
Output Type: Adjustable
Output Voltage: 1.25 V to 25 V
Packaging: Tube
Polarity: Positive
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 25
Subcategory: PMIC - Power Management ICs
Unit Weight: 12.838 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.