MIC45116-2YMP-TR

Microchip Technology
579-MIC45116-2YMP-TR
MIC45116-2YMP-TR

Mfr.:

Description:
Switching Voltage Regulators 20V, 6A Hyper Speed Load Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1500   Multiples: 1500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
₹554.42 ₹8,31,630.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-52
Buck
5.2 V
6 A
1 Output
4.75 V
20 V
1.03 mA
600 kHz
- 40 C
+ 125 C
MIC45116
Reel
Brand: Microchip Technology
Input Voltage: 4.75 V to 20 V
Load Regulation: 2 %
Moisture Sensitive: Yes
Operating Supply Current: 29.4 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 1500
Subcategory: PMIC - Power Management ICs
Type: Step-Down Regulator
Unit Weight: 881.190 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MIC45116 20V 6A DC-DC Power Module

Microchip Technology MIC45116 20V 6A DC-DC Power Module is a synchronous step-down regulator featuring a unique adaptive ON-time control architecture. The module incorporates a DC-DC controller, power MOSFETs, bootstrap diode, bootstrap capacitor, and an inductor in a single package, simplifying designs and layout processes. The internal MOSFETs and the inductor are optimized to achieve high efficiency at a low output voltage. The fully optimized design can deliver up to 6A current under a wide input voltage range of 4.75V to 20V without additional cooling. The MIC45116 offers a 1% output accuracy that can be adjusted from 0.8V to 85% of the input (PVIN) with two external resistors. Protections include thermal-shutdown protection, adjustable current limit, and short circuit. The device allows for safe start-up into a pre-biased output. Microchip Technology MIC45116 Power Module is available in a 52-pin QFN package.

MIC45116 DC/DC Power Modules

Microchip MIC45116 DC/DC Power Modules have up to a 6A output current with >93% peak efficiency and a fixed 600kHz switching frequency. The MIC45116 have a hyper Speed Control (MIC45116-2) architecture that enables fast transient responses. Typical applications include high power density point-of-load conversions, servers, routers, networking, and base stations.
Learn More