MIC4600YML-TR

Microchip Technology
998-MIC4600YMLTR
MIC4600YML-TR

Mfr.:

Description:
Gate Drivers 28V Half Bridge Gate Drvr, DFN-8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,778

Stock:
3,778 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3778 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹120.20 ₹120.20
₹101.57 ₹10,157.00
₹100.63 ₹1,00,630.00
Full Reel (Order in multiples of 5000)
₹99.70 ₹4,98,500.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
Half-Bridge
SMD/SMT
QFN-16
2 Driver
2 Output
20 mA
4.5 V
28 V
15 ns
13.5 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Maximum Turn-Off Delay Time: 55 ns
Maximum Turn-On Delay Time: 26 ns
Moisture Sensitive: Yes
Operating Supply Current: 450 uA
Output Voltage: 5 V
Product Type: Gate Drivers
Rds On - Drain-Source Resistance: 2 Ohms
Shutdown: Shutdown
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Technology: Si
Part # Aliases: MIC4600YML TR
Unit Weight: 57.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.