MIC5162YMM-TR

Microchip Technology
998-MIC5162YMMTR
MIC5162YMM-TR

Mfr.:

Description:
Power Management Specialised - PMIC High Speed Termination Regulator Controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,282

Stock:
1,282 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹228.29 ₹228.29
₹205.00 ₹20,500.00
₹204.06 ₹51,015.00
₹203.13 ₹1,01,565.00
₹165.86 ₹1,65,860.00
Full Reel (Order in multiples of 2500)
₹165.86 ₹4,14,650.00
₹164.93 ₹8,24,650.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹228.29
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Power Management Specialised - PMIC
RoHS:  
DDR Termination Regulator
SMD/SMT
MSOP-10
7 A
6 V
1.35 V
3 V
- 40 C
+ 125 C
15 mA
Reel
Cut Tape
Brand: Microchip Technology
Input Voltage Range: 1.35 V to 6 V
Moisture Sensitive: Yes
Output Voltage Range: 675 mV to 3 V
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Part # Aliases: MIC5162YMM TR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.