MIC5163YMM

Microchip Technology
998-MIC5163YMM
MIC5163YMM

Mfr.:

Description:
Power Management Specialised - PMIC Dual Regulator Controller for DDR2/3 Termination

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹246.93 ₹246.93

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Power Management Specialised - PMIC
RoHS:  
MIC5163
DDR Termination Regulator
SMD/SMT
MSOP-10
7 A
6 V
750 mV
3 V
- 40 C
+ 125 C
35 uA
Tube
Brand: Microchip Technology
Input Voltage Range: 750 mV to 6 V
Moisture Sensitive: Yes
Operating Supply Current: 10.5 mA
Operating Supply Voltage: 3 V to 6 V
Output Voltage Range: 375 mV to 3 V
Product: Voltage Controllers
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 100
Subcategory: PMIC - Power Management ICs
Unit Weight: 143.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.