MIC5166YML-TR

Microchip Technology
998-MIC5166YMLTR
MIC5166YML-TR

Mfr.:

Description:
Power Management Specialised - PMIC 3A DDR Memory and High-Speed Bus Terminator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4,850
Expected 29-06-2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹309.36 ₹309.36
Full Reel (Order in multiples of 5000)
₹309.36 ₹15,46,800.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Power Management Specialised - PMIC
RoHS:  
DDR Termination Regulator
SMD/SMT
VDFN-10
3 A
3.6 V
900 mV
1.8 V
- 40 C
+ 125 C
3 mA
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Input Voltage Range: 900 mV to 3.6 V
Moisture Sensitive: Yes
Output Voltage Range: 450 mV to 1.8 V
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Part # Aliases: MIC5166YML TR
Unit Weight: 22.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.