MIC5259-3.3YD5-TR

Microchip Technology
998-MIC5259-3.3YD5TR
MIC5259-3.3YD5-TR

Mfr.:

Description:
LDO Voltage Regulators Low Drop Out Regulator, 300mA High PSRR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
3.3 V
300 mA
1 Output
Positive
105 uA
65 dB
Fixed
- 40 C
+ 125 C
500 mV
MIC5259
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Dropout Voltage - Max: 500 mV
Line Regulation: 0.3 %/V
Load Regulation: 3 %
Moisture Sensitive: Yes
Product: CMOS LDOs
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Low Noise CMOS LDO Regulator
Voltage Regulation Accuracy: 1.5 %
Part # Aliases: MIC5259-3.3YD5 TR
Unit Weight: 6.300 mg
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
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 3,862

Stock:
3,862 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₹65.92 ₹65.92
₹55.41 ₹1,385.25
Full Reel (Order in multiples of 3000)
₹50.64 ₹1,51,920.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩