MIC5355-G4YMME

Microchip Technology
998-MIC5355-G4YMME
MIC5355-G4YMME

Mfr.:

Description:
LDO Voltage Regulators Dual 500mA uCap Low Dropout, Micropower Linear Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹63.36 ₹63.36

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
MSOP-8
1.2 V, 1.8 V
500 mA
2 Output
Positive
38 uA
2.5 V
5.5 V
60 dB
Fixed
- 40 C
+ 125 C
350 mV
MIC5355
Tube
Brand: Microchip Technology
Dropout Voltage - Max: 800 mV
Line Regulation: 0.02 %/V
Load Regulation: 0.3 %
Moisture Sensitive: Yes
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 100
Subcategory: PMIC - Power Management ICs
Tolerance: 3 %
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.