MIC5397-GPYMT-TR

Microchip Technology
998-MIC5397-GPYMTTR
MIC5397-GPYMT-TR

Mfr.:

Description:
LDO Voltage Regulators Dual 300mA Low Cost LDO

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (INR)

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
TDFN-8
1.8 V, 2.8 V
300 mA
2 Output
2.5 V
5.5 V
60 dB
Fixed
- 40 C
+ 125 C
Reel
Brand: Microchip Technology
Dropout Voltage - Max: 160 mV
Line Regulation: 0.3 %/V
Load Regulation: 40 mV
Moisture Sensitive: Yes
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Part # Aliases: MIC5397-GPYMT TR
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.