MIC5842YV

Microchip Technology
998-MIC5842YV
MIC5842YV

Mfr.:

Description:
Latches 8-Bit Serial-in Latched Driver, Diodes

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Latches
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Serial Data Latch
MIC58
1 Circuit
8 Line
PLCC-20
Inverting
500 mA
500 mA
5 V
15 V
- 40 C
+ 85 C
Tube
Brand: Microchip Technology
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Input Lines: 8 Line
Operating Supply Current: 16 mA
Product Type: Latches
Series: MIC5842
Factory Pack Quantity: 48
Subcategory: Logic ICs
Supply Current - Max: 16 mA
Unit Weight: 722 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MICROCHIP