MIC58P42BV-TR

Microchip Technology
998-MIC58P42BVTR
MIC58P42BV-TR

Mfr.:

Description:
Latches

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Latches
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
1 Circuit
9 Line
PLCC-20
5 V
5 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Elements per Chip: 1
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Input Lines: 1 Line
Product Type: Latches
Factory Pack Quantity: 1000
Subcategory: Logic ICs
Part # Aliases: MIC58P42BV TR
Unit Weight: 722 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MICROCHIP