MIC59P50YWM

Microchip Technology
998-MIC59P50YWM
MIC59P50YWM

Mfr.:

Description:
Latches 8-Bit Parallel Input Protected Latched Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 71

Stock:
71 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹801.35 ₹801.35

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Latches
RoHS:  
Parallel Data Latch
MIC59
1 Circuit
8 Line
SOIC-24
Inverting
10 mA
500 mA
500 mA
5 V
15 V
- 40 C
+ 85 C
Tube
Brand: Microchip Technology
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Input Lines: 8 Line
Operating Supply Current: 6.4 mA
Product Type: Latches
Series: MIC59P50
Factory Pack Quantity: 31
Subcategory: Logic ICs
Supply Current - Max: 10 mA
Unit Weight: 1.098 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MICROCHIP