MIC9130YM

Microchip Technology
998-MIC9130YM
MIC9130YM

Mfr.:

Description:
Switching Controllers SO-16 High Vin Telecom DC/DC PWM Control

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹411.86 ₹411.86

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Switching Controllers
RoHS:  
Boost, Buck
1 Output
2.5 MHz
50 %
4.85 V
1 A
- 40 C
+ 125 C
SMD/SMT
SOP-16
Tube
Brand: Microchip Technology
Fall Time: 8 ns
Isolation: Isolated
Moisture Sensitive: Yes
Operating Supply Current: 1.3 mA
Product Type: Switching Controllers
Rise Time: 12 ns
Series: MIC9130
Factory Pack Quantity: 48
Subcategory: PMIC - Power Management ICs
Unit Weight: 242 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.