MMA004AA

Microchip Technology
Not Assigned
MMA004AA

Mfr.:

Description:
RF Amplifier MMIC Amplifier - 6-18GHz

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: RF Amplifier
6 GHz to 18 GHz
4 V
105 mA
21 dB
1.5 dB
Low Noise Amplifiers
SMD/SMT
Die
Si
15 dBm
29 dBm
- 55 C
+ 85 C
Brand: Microchip Technology
Number of Channels: 1 Channel
Product Type: RF Amplifier
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 18 GHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542330000
CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330201
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP