MMA040AA

Microchip Technology
494-MMA040AA
MMA040AA

Mfr.:

Description:
RF Amplifier DC-28 GHz GaAs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,075.34 ₹3,03,767.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: RF Amplifier
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
0 Hz to 28 GHz
7 V
150 mA
16.5 dB
3 dB
Low Noise Amplifiers
SMD/SMT
Die
GaAs
15 dBm
27.5 dBm
- 55 C
+ 85 C
Waffle
Brand: Microchip Technology
Input Return Loss: 12 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 1.1 W
Product Type: RF Amplifier
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 12 GHz to 20 GHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MICROCHIP