MMA041PP5

Microchip Technology
494-MMA041PP5
MMA041PP5

Mfr.:

Description:
RF Amplifier MMIC, DC-20 Ghz, 23dBm LNA QFN pkg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹17,774.09 ₹17,774.09

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: RF Amplifier
RoHS:  
0 Hz to 25 GHz
7 V
150 mA
17.5 dB
2 dB
Low Noise Amplifiers
SMD/SMT
GaAs
22 dBm
36 dBm
- 55 C
+ 85 C
Waffle
Brand: Microchip Technology
Moisture Sensitive: Yes
Product Type: RF Amplifier
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 6 Hz to 12 GHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MICROCHIP