MML4402-GM3

Microchip Technology
494-MML4402-GM3
MML4402-GM3

Mfr.:

Description:
PIN Diodes Fast SMT MRI Protect PIN Diode 20ns

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹583.31 ₹583.31
Full Reel (Order in multiples of 500)
₹583.31 ₹2,91,655.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: PIN Diodes
RoHS:  
2 pF
1.5 Ohms
- 55 C
+ 150 C
SMD/SMT
GM3
MML4400
Reel
Cut Tape
Brand: Microchip Technology
Carrier Life: 20 ns
Configuration: Dual
Ir - Reverse Current: 10 uA
Product Type: PIN Diodes
Factory Pack Quantity: 500
Subcategory: Diodes & Rectifiers
Technology: Si
Type: MRI Receiver Protection
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100060
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MICROCHIP