MMP4401-GM2

Microchip Technology
494-MMP4401-GM2
MMP4401-GM2

Mfr.:

Description:
PIN Diodes 50MHz - 12 GHz PIN Diode 1.5 us

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,418

Stock:
1,418 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹417.45 ₹417.45
Full Reel (Order in multiples of 500)
₹417.45 ₹2,08,725.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: PIN Diodes
RoHS:  
50 V
350 fF
800 mOhms
100 mA
- 55 C
+ 150 C
50 MHz
12 GHz
SMD/SMT
0805
MMP4400
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Carrier Life: 1.5 us
Configuration: Single
Ir - Reverse Current: 10 uA
Pd - Power Dissipation: 3.5 W
Product Type: PIN Diodes
Factory Pack Quantity: 500
Subcategory: Diodes & Rectifiers
Technology: Si
Type: Control Devices Surface Mount PIN Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MICROCHIP