MPF100T-1FCG484E

Microchip Technology
494-MPF100T-1FCG484E
MPF100T-1FCG484E

Mfr.:

Description:
FPGA - Field Programmable Gate Array 7.8Mb 8 TransCh 250Mbps-12.7Gbps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹15,669.89 ₹15,669.89
₹13,057.35 ₹3,26,433.75

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: FPGA - Field Programmable Gate Array
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
MPF100T
109000 LE
7.6 Mbit
296 I/O
970 mV/1.02 V
1.03 V/1.08 V
SMD/SMT
BGA-484
Tray
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Embedded Block RAM - EBR: 7.6 Mbit
Moisture Sensitive: Yes
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 1
Subcategory: Programmable Logic ICs
Tradename: PolarFire
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542310060
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
3A991.a.2

PolarFire™ FPGAs

Microsemi / Microchip PolarFire™ Field Programmable Gate Arrays (FPGAs) deliver up to 50% lower power than equivalent SRAM FPGAs. The FPGAs deliver low power at mid-range densities with 12.7Gbps serialiser/deserialiser (SerDes) transceivers for security and reliability. The FPGA product family is ideal for a wide range of applications within wireline access networks and cellular infrastructure, defence and commercial aviation markets, and industry 4.0 which includes the industrial automation and Internet of Things (IoT) markets.