MPFS-ICICLE-KIT-ES

Microchip Technology
494-MPFSICICLE-KITES
MPFS-ICICLE-KIT-ES

Mfr.:

Description:
Programmable Logic IC Development Tools Icicle Kit Eng sample

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Programmable Logic IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Development Kits
SoC FPGA
MPFS250T-FCVG484EES
Brand: Microchip Technology
Dimensions: 7.2 in x 4.95 in
For Use With: PolarFire SoC FPGA
Interface Type: CAN, eMMC, I2C, mikroBUS, PCIe, SD Card, SGMII, UART, USB
Operating Supply Voltage: 12 V
Product Type: Programmable Logic IC Development Tools
Series: MPFS-ICICLE-KIT-ES
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Icicle Kit
Part # Aliases: MPFS-ICICLE-KIT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PolarFire® SoC FPGA Icicle Kit

Microchip Technology PolarFire® SoC FPGA Icicle Kit is a low-cost development platform used to evaluate the five-core Linux-capable RISC-V microprocessor subsystem. This includes innovative Linux, real-time execution, low-power capabilities, and the rich set of peripherals of the PolarFire SoC FPGA. PolarFire SoC is ideal for secure, reliable, and power-efficient computing across a wide range of applications. These applications include imaging, AI/ML, industrial automation, Internet of Things (IoT), wireline access networks, aerospace, defense, and automotive. The Icicle Kit features onboard memory (LPDDR4, QSPI, and eMMC flash) to run Linux off-the-shelf. The kit from Microchip Technology also features a multi-rail power sensor to monitor various power domains, PCIe root port, Raspberry Pi, and mikroBUS expansion ports. A host of wired connectivity options is included for quick prototyping and fast time to market.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Application Specific Development Tools

Microchip Technology Application-Specific Development Tools make it possible to enhance designs and rapidly design, build, and deploy projects. These tools' applications include Ethernet, eXtreme Low Power, Graphics and LCD, Motor Control and Power Conversion, USB, and Touch Sensing.