MPFS025T-FCSG325I

Microchip Technology
579-MPFS025TFCSG325I
MPFS025T-FCSG325I

Mfr.:

Description:
SoC FPGA PolarFire SoC FPGA, RISC-V CPU, 23KLEs

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
13
Expected 01-06-2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,601.98 ₹5,601.98

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: SoC FPGA
RoHS:  
SMD/SMT
FCSBGA-325
RV64GC, RV64IMAC
5 Core
667 MHz, 667 MHz
16 kB, 4 x 32 kB
4 x 32 kB
23000 LE
1.8 Mbit
108 I/O
1 V
0 C
+ 100 C
Brand: Microchip Technology
Moisture Sensitive: Yes
Packaging: Tray
Factory Pack Quantity: 1
Subcategory: SOC - Systems on a Chip
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542310070
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

PolarFire® SoC FPGAs

Microchip Technology PolarFire® SoC FPGAs are a combination of low power consumption, thermal efficiency, and defense-grade security for smart, connected systems. These devices from Microchip Technology are the first system-on-chip (SoCs) field-programmable gate arrays (FPGAs) with a deterministic, coherent RISC-V CPU cluster. They also have a deterministic L2 memory subsystem, enabling Linux and real-time applications. PolarFire SoC devices deliver up to 50% lower power than alternative FPGAs. They are built on a mid-range, low-power PolarFire FPGA Architecture that spans 25k to 460k logic elements (LEs) and features 12.7G transceivers. EEMBC CoreMark®-Pro benchmarks chart overpower consumed illustrates the PolarFire SoC low-power advantage.