MPL4700-206

Microchip Technology
494-MPL4700-206
MPL4700-206

Mfr.:

Description:
PIN Diodes Si Limiter Non Hermetic MMSM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1925   Multiples: 1925
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹440.74 ₹8,48,424.50
Full Reel (Order in multiples of 100)

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: PIN Diodes
RoHS: N
150 fF
2 Ohms
10 mA
- 55 C
+ 150 C
12 GHz
SMD/SMT
SOD-323-2
Reel
Brand: Microchip Technology
Carrier Life: 20 ns
Configuration: Single
Ir - Reverse Current: 500 nA
Product Type: PIN Diodes
Factory Pack Quantity: 100
Subcategory: Diodes & Rectifiers
Technology: Si
Type: MMSM Limiter Pin Diodes
Unit Weight: 54.451 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MICROCHIP