MSC010SDA070S

Microchip Technology
579-MSC010SDA070S
MSC010SDA070S

Mfr.:

Description:
SiC Schottky Diodes SIC SBD 700 V 10 A TO-268

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 270   Multiples: 30
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹311.22 ₹84,029.40

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: SiC Schottky Diodes
RoHS:  
SMD/SMT
TO-268-3
Single
24 A
700 V
1.5 V
58 A
- 55 C
+ 175 C
Tube
Brand: Microchip Technology
Pd - Power Dissipation: 83 W
Product Type: SiC Schottky Diodes
Factory Pack Quantity: 30
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 700 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Silicon Carbide (SiC) Schottky Barrier Diodes

Microchip Technology Silicon Carbide (SiC) Schottky Barrier Diodes (SBD) offer dynamic and thermal performance over conventional Silicon (Si) power diodes. SiC devices offer a much greater dielectric breakdown field strength, higher bandgap, and higher thermal conductivity compared to Silicon-only devices. SiC SBDs feature zero forward and reverse recovery charges, reducing diode switching losses. These devices also offer temperature-independent switching, ensuring stable high-temperature performance.