MSC010SDA170D/T

Microchip Technology
579-MSC010SDA170D/T
MSC010SDA170D/T

Mfr.:

Description:
SiC Schottky Diodes SIC SBD 1700V 10A DIE TAPE & REEL

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (INR)

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: SiC Schottky Diodes
RoHS:  
SMD/SMT
Die
Single
33 A
1700 V
1.5 V
90 A
- 55 C
+ 175 C
Brand: Microchip Technology
Pd - Power Dissipation: 163 W
Product Type: SiC Schottky Diodes
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 1700 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541100040
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.